
0451410301 | |
|---|---|
DigiKey Part Number | 900-0451410301-ND |
Manufacturer | |
Manufacturer Product Number | 0451410301 |
Description | FCT 3 CKT CPA MULTICAT 300MM AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451410301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.291" (7.40mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Connector Position Assurance (CPA), Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 € | 71,53 € |
| 10 | 60,80300 € | 608,03 € |
| 25 | 56,99960 € | 1.424,99 € |
| 50 | 54,28180 € | 2.714,09 € |
| 100 | 51,69470 € | 5.169,47 € |
| Unit Price without VAT: | 71,53000 € |
|---|---|
| Unit Price with VAT: | 85,12070 € |

