


0451361001 | |
|---|---|
DigiKey Part Number | WM17895-ND |
Manufacturer | |
Manufacturer Product Number | 0451361001 |
Description | MEGA-FIT 10 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0451361001 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,65851 € | 9.658,51 € |
| Unit Price without VAT: | 9,65851 € |
|---|---|
| Unit Price with VAT: | 11,49363 € |
Other Suppliers on DigiKey



