
0451160401 | |
|---|---|
DigiKey Part Number | 0451160401-ND |
Manufacturer | |
Manufacturer Product Number | 0451160401 |
Description | MICROLOCK PLUS CABLE GREEN 4 CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Green, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20930 € | 2.418,60 € |
| Unit Price without VAT: | 1,20930 € |
|---|---|
| Unit Price with VAT: | 1,43907 € |

