
0451150405 | |
|---|---|
DigiKey Part Number | 0451150405-ND |
Manufacturer | |
Manufacturer Product Number | 0451150405 |
Description | MICROLOCK PLUS CABLE BLUE 4 CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,49413 € | 2.988,26 € |
| Unit Price without VAT: | 1,49413 € |
|---|---|
| Unit Price with VAT: | 1,77801 € |

