
0451150403 | |
|---|---|
DigiKey Part Number | 0451150403-ND |
Manufacturer | |
Manufacturer Product Number | 0451150403 |
Description | MICROLOCK PLUS CABLE BLUE 4 CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,32271 € | 2.645,42 € |
| Unit Price without VAT: | 1,32271 € |
|---|---|
| Unit Price with VAT: | 1,57402 € |

