
0451150205 | |
|---|---|
DigiKey Part Number | 0451150205-ND |
Manufacturer | |
Manufacturer Product Number | 0451150205 |
Description | MICROLOCK PLUS CABLE BLUE 2 CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Length 1.48' (450.00mm) |
Series | Color Blue, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,21285 € | 2.425,70 € |
| Unit Price without VAT: | 1,21285 € |
|---|---|
| Unit Price with VAT: | 1,44329 € |

