Image for 0451140206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0451140206

DigiKey Part Number
0451140206-ND
Manufacturer
Manufacturer Product Number
0451140206
Description
MICROLOCK PLUS CABLE YELLOW 2 CK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Yellow, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0001,13374 €2.267,48 €
Unit Price without VAT:1,13374 €
Unit Price with VAT:1,34915 €