
0451130606 | |
|---|---|
DigiKey Part Number | 0451130606-ND |
Manufacturer | |
Manufacturer Product Number | 0451130606 |
Description | MICROLOCK PLUS CABLE WHITE 6 CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Base Product Number |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,68923 € | 3.378,46 € |
| Unit Price without VAT: | 1,68923 € |
|---|---|
| Unit Price with VAT: | 2,01018 € |

