
0451130603 | |
|---|---|
DigiKey Part Number | 0451130603-ND |
Manufacturer | |
Manufacturer Product Number | 0451130603 |
Description | MICROLOCK PLUS CABLE WHITE 6-CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Base Product Number |
Number of Positions 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,53088 € | 3.061,76 € |
| Unit Price without VAT: | 1,53088 € |
|---|---|
| Unit Price with VAT: | 1,82175 € |

