
0449150012 | |
|---|---|
DigiKey Part Number | 0449150012-ND |
Manufacturer | |
Manufacturer Product Number | 0449150012 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0449150012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 56.5V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |



