
0448120020 | |
|---|---|
DigiKey Part Number | 900-0448120020-ND |
Manufacturer | |
Manufacturer Product Number | 0448120020 |
Description | CONN RCPT 2POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0448120020 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.177" (4.50mm) |
Part Status Obsolete | Contact Length - Post 0.136" (3.46mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 250VAC, 176VDC |
Number of Positions Loaded All | Applications Automotive, General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass Alloy |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |









