0446611021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.403
Unit Price: 5,84000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0446611021

DigiKey Part Number
0446611021-ND
Manufacturer
Manufacturer Product Number
0446611021
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
0446611021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, Bezel EMI Finger
Manufacturer
Molex
Ratings
Cat5e
Series
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1116062-2TE Connectivity AMP Connectors2.403A102037-ND5,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes