




0446610021 | |
|---|---|
DigiKey Part Number | 900-0446610021-ND |
Manufacturer | |
Manufacturer Product Number | 0446610021 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0446610021 Models |
Category | Shielding Shielded, Bezel EMI Finger |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,06800 € | 60,68 € |
| 25 | 5,68800 € | 142,20 € |
| 60 | 5,34717 € | 320,83 € |
| 120 | 5,09192 € | 611,03 € |
| 300 | 4,77320 € | 1.431,96 € |
| 540 | 4,57948 € | 2.472,92 € |
| 1.020 | 4,37872 € | 4.466,29 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |


