Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5e
0445600024
0445600024

0445600024

DigiKey Part Number
WM3277-ND
Manufacturer
Manufacturer Product Number
0445600024
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
0445600024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, Bezel EMI Finger
Ratings
Cat5e
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,00000 €21,00 €
1017,84900 €178,49 €
2516,73120 €418,28 €
5015,93280 €796,64 €
10015,17290 €1.517,29 €
25014,22388 €3.555,97 €
50013,54588 €6.772,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,00000 €
Unit Price with VAT:24,99000 €