Pin Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-20 AWG Crimp
0444781111
0444781111
Mini-Fit Power Connectors

0444781111

DigiKey Part Number
WM1912TR-ND - Tape & Reel (TR)
WM1912CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0444781111
Description
CONN PIN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29400 €2,94 €
250,27560 €6,89 €
500,26220 €13,11 €
1000,24980 €24,98 €
2500,23412 €58,53 €
5000,22294 €111,47 €
1.0000,21229 €212,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24509 €980,36 €
8.0000,23339 €1.867,12 €
12.0000,22681 €2.721,72 €
20.0000,21879 €4.375,80 €
28.0000,21366 €5.982,48 €
40.0000,20836 €8.334,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €