Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0444722054 | |
|---|---|
DigiKey Part Number | 0444722054-ND |
Manufacturer | |
Manufacturer Product Number | 0444722054 |
Description | CONN HEADER VERT 20POS 4.2MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444722054 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0444722050 | Molex | 0 | 0444722050-ND | 2,94061 € | Parametric Equivalent |
| 0460152006 | Molex | 1.619 | WM6194-ND | 3,66000 € | Parametric Equivalent |
| 0039306207 | Molex | 10 | 23-0039306207-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 2,83753 € | 4.767,05 € |
| Unit Price without VAT: | 2,83753 € |
|---|---|
| Unit Price with VAT: | 3,37666 € |




