Similar
Similar

0444721850 | |
|---|---|
DigiKey Part Number | 0444721850-ND |
Manufacturer | |
Manufacturer Product Number | 0444721850 |
Description | CONN HEADER VERT 18POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444721850 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0444721852 | Molex | 0 | 0444721852-ND | 2,59812 € | Similar |
| 0460151807 | Molex | 0 | 0460151807-ND | 1,18554 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 2,52676 € | 1.061,24 € |
| Unit Price without VAT: | 2,52676 € |
|---|---|
| Unit Price with VAT: | 3,00684 € |



