Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0444720650 | |
|---|---|
DigiKey Part Number | 0444720650-ND |
Manufacturer | |
Manufacturer Product Number | 0444720650 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444720650 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039306067 | Molex | 506 | WM17747-ND | 0,89000 € | Parametric Equivalent |
| 0444720652 | Molex | 0 | 0444720652-ND | 1,75459 € | Parametric Equivalent |
| 0460150607 | Molex | 194 | WM20224-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 0,90762 € | 1.742,63 € |
| Unit Price without VAT: | 0,90762 € |
|---|---|
| Unit Price with VAT: | 1,08007 € |




