
0444412008 | |
|---|---|
DigiKey Part Number | 0444412008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0444412008 |
Description | CONN HSG RCPT 8POS 7.50MM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444412008 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Contact Termination Crimp |
Series | Color Black |
Packaging Tape & Reel (TR) | Stacking Direction Side to Side |
Part Status Active | Fastening Type Latch Lock |
Connector Type Receptacle | Note Contacts Sold Separately |
Contact Type Female Blade Socket | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 8 | Operating Temperature -40°C ~ 75°C |
Pitch 0.295" (7.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,81816 € | 8.181,60 € |
| Unit Price without VAT: | 0,81816 € |
|---|---|
| Unit Price with VAT: | 0,97361 € |

