
0444320412 | |
|---|---|
DigiKey Part Number | 900-0444320412-ND |
Manufacturer | |
Manufacturer Product Number | 0444320412 |
Description | MICROFIT3.0 BMI VERT DR 30AU 4CK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0444320412 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.457" (11.60mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 8.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 1,03616 € | 1.044,45 € |
| Unit Price without VAT: | 1,03616 € |
|---|---|
| Unit Price with VAT: | 1,23303 € |

