Image for 0443800019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0443800019

DigiKey Part Number
2266-443800019-23-ND
Manufacturer
Manufacturer Product Number
0443800019
Description
CONN MOD JACK 8P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p4c 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0443800019 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Guide
Packaging
Tube
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p4c
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.020
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.