0443800010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7.443
Unit Price: 2,99000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.695
Unit Price: 2,03000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,53389 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,55000 €
Datasheet
Image for 0443800010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0443800010

DigiKey Part Number
0443800010-ND
Manufacturer
Manufacturer Product Number
0443800010
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
EDA/CAD Models
0443800010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Guide, Light Pipe
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0438600010Molex7.443WM1637-ND2,99000 €Similar
1-406525-1TE Connectivity AMP Connectors2.695A102034-ND2,03000 €Similar
1827585-1TE Connectivity AMP Connectors0A118295-ND3,53389 €Similar
RJE7318800401Amphenol CS (Commercial Products)0664-RJE7318800401TR-ND2,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes