
0443001032 | |
|---|---|
DigiKey Part Number | 900-0443001032-ND |
Manufacturer | |
Manufacturer Product Number | 0443001032 |
Description | MICROFIT 3.0 BMI PLUG MFBL 10CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,65903 € | 1.581,67 € |
| Unit Price without VAT: | 0,65903 € |
|---|---|
| Unit Price with VAT: | 0,78425 € |

