
0443001011 | |
|---|---|
DigiKey Part Number | 900-0443001011-ND |
Manufacturer | |
Manufacturer Product Number | 0443001011 |
Description | MICROFIT 3.0 BMI PLUG 10CKT V0 G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,36706 € | 880,94 € |
| Unit Price without VAT: | 0,36706 € |
|---|---|
| Unit Price with VAT: | 0,43680 € |

