Direct

Category | Pin or Socket Male Blades |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG, 18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 80.0µin (2.03µm) |
Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0442626422 | Molex | 0 | 0442626422-ND | 1,01638 € | Direct |


