0442624606 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2.488
Unit Price: 1,35000 €
Datasheet
Image for 0442624606 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0442624606

DigiKey Part Number
0442624606-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0442624606
Description
CONTACT BLADE SCKT PWR 14-16AWG
Customer Reference
Detailed Description
Contact Tin Power Female Blade Sockets 14-16 AWG, 18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
14-16 AWG, 18 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes