Direct

Category | Pin or Socket Female Blade Sockets |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG, 18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 80.0µin (2.03µm) |
Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0442624536 | Molex | 0 | 0442624536-ND | 0,40462 € | Direct |


