
0442624332 | |
|---|---|
DigiKey Part Number | 0442624332-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0442624332 |
Description | CONTACT BLADE SCKT PWR 10-12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 10-12 AWG, 14 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Female Blade Sockets |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG, 14 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,61959 € | 4.646,93 € |
| Unit Price without VAT: | 0,61959 € |
|---|---|
| Unit Price with VAT: | 0,73731 € |


