
0442480058 | |
|---|---|
DigiKey Part Number | 0442480058-ND |
Manufacturer | |
Manufacturer Product Number | 0442480058 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0442480058 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,07994 € | 1.945,58 € |
| Unit Price without VAT: | 6,07994 € |
|---|---|
| Unit Price with VAT: | 7,23513 € |

