Parametric Equivalent

0442480034 | |
|---|---|
DigiKey Part Number | WM23278-ND |
Manufacturer | |
Manufacturer Product Number | 0442480034 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0442480034 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Light Pipe |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0442480030 | Molex | 958 | WM5478-ND | 19,03000 € | Parametric Equivalent |
| 406552-1 | TE Connectivity AMP Connectors | 0 | 406552-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 11,70513 € | 1.872,82 € |
| Unit Price without VAT: | 11,70513 € |
|---|---|
| Unit Price with VAT: | 13,92910 € |



