
0442480009 | |
|---|---|
DigiKey Part Number | 0442480009-ND |
Manufacturer | |
Manufacturer Product Number | 0442480009 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0442480009 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Light Pipe |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734479-4 | TE Connectivity AMP Connectors | 591 | A119279-ND | 2,53000 € | Similar |



