0442480005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 560
Unit Price: 6,45000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 435
Unit Price: 3,89000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 344
Unit Price: 3,89000 €
Datasheet
Image for 0442480005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0442480005

DigiKey Part Number
0442480005-ND
Manufacturer
Manufacturer Product Number
0442480005
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0442480005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Board Lock, Light Pipe
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
2
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0442480001Molex560WM20188-ND6,45000 €Direct
RJHSE538102Amphenol CS (Commercial Products)435664-RJHSE538102-ND3,89000 €Similar
RJHSE538502Amphenol CS (Commercial Products)344664-RJHSE538502-ND3,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes