0441703004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 580
Unit Price: 34,17000 €
Datasheet
Image for 0441703004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0441703004

DigiKey Part Number
0441703004-ND
Manufacturer
Manufacturer Product Number
0441703004
Description
CONN MOD JACK 8P8C R/A SHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Molex
Ratings
Cat5
Series
Features
Board Lock, Light Pipe
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Up and Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
8
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0441700001Molex580WM5472-ND34,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes