
0441571001 | |
|---|---|
DigiKey Part Number | 0441571001-ND |
Manufacturer | |
Manufacturer Product Number | 0441571001 |
Description | CONN PLUG HSG 5.00MM |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | - | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Blind Mating | |
Note | Contacts Sold Separately | |
Base Product Number |

