
0441560001 | |
|---|---|
DigiKey Part Number | 0441560001-ND |
Manufacturer | |
Manufacturer Product Number | 0441560001 |
Description | CONN RCPT HSG 1POS 4.20MM |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Category | Pitch 0.165" (4.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Natural |
Connector Type | Features Blind Mating |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

