0441440019 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,89020 €
Datasheet
Image for 0441440019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0441440019

DigiKey Part Number
0441440019-ND
Manufacturer
Manufacturer Product Number
0441440019
Description
CONN MOD JACK 6P2C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Molex
Ratings
Cat3
Series
Features
Solder Retention
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Obsolete
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p2c (RJ11)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0437436201Molex00437436201-ND0,89020 €Similar
Obsolete
This product is no longer manufactured. View Substitutes