Connector Header Through Hole 10 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.165" (4.20mm)
440680092
440680092
Molex FiT City

0440680092

DigiKey Part Number
WM17574-ND
Manufacturer
Manufacturer Product Number
0440680092
Description
CONN HEADER VERT 10POS 4.2MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0440680092 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.193" (4.90mm)
Series
Insulation Height
0.587" (14.91mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Rows
2
Features
Blind Mating, Board Lock
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,84000 €4,84 €
104,11900 €41,19 €
4003,17475 €1.269,90 €
8003,02331 €2.418,65 €
1.2002,93813 €3.525,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €