


0440671202 | |
|---|---|
DigiKey Part Number | 0440671202-ND |
Manufacturer | |
Manufacturer Product Number | 0440671202 |
Description | CONN HEADER VERT 12POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0440671202 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.158" (4.01mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.27mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2029304-1 | TE Connectivity AMP Connectors | 0 | 2029304-1-ND | 0,74960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,04129 € | 2.057,62 € |
| Unit Price without VAT: | 2,04129 € |
|---|---|
| Unit Price with VAT: | 2,42914 € |












