


0439151111 | |
|---|---|
DigiKey Part Number | 0439151111-ND |
Manufacturer | |
Manufacturer Product Number | 0439151111 |
Description | CONN HEADER VERT 6POS 10MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439151111 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.201" (5.11mm) |
Series | Insulation Height 0.827" (21.00mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Zirconium Alloy |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | 15,38168 € | 3.014,81 € |
| Unit Price without VAT: | 15,38168 € |
|---|---|
| Unit Price with VAT: | 18,30420 € |

