


0438796036 | |
|---|---|
DigiKey Part Number | 900-0438796036-ND |
Manufacturer | |
Manufacturer Product Number | 0438796036 |
Description | MINIFIT CPI HDR ASSY MF/BL 14 CK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0438796036 Models |
Category | Contact Length - Post 0.246" (6.25mm) |
Mfr | Insulation Height 0.587" (14.91mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Blind Mating |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Press-Fit, Solder | Applications General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 19,47740 € | 24.931,07 € |
| Unit Price without VAT: | 19,47740 € |
|---|---|
| Unit Price with VAT: | 23,17811 € |

