


0438790057 | |
|---|---|
DigiKey Part Number | 900-0438790057-ND |
Manufacturer | |
Manufacturer Product Number | 0438790057 |
Description | MINI-FIT CPI HDR FOR .094PCB 8CK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0438790057 Models |
Category | Contact Length - Post 0.246" (6.25mm) |
Mfr | Insulation Height 0.587" (14.91mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Blind Mating |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC/DC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Press-Fit, Solder | Applications General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 7,97565 € | 15.313,25 € |
| Unit Price without VAT: | 7,97565 € |
|---|---|
| Unit Price with VAT: | 9,49102 € |

