



0438410003 | |
|---|---|
DigiKey Part Number | WM20174TR-ND - Tape & Reel (TR) WM20174CT-ND - Cut Tape (CT) WM20174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438410003 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p4c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0438410003 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat4 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p4c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,04100 € | 30,41 € |
| 25 | 2,85000 € | 71,25 € |
| 50 | 2,71400 € | 135,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,99673 € | 449,51 € |
| 300 | 2,85370 € | 856,11 € |
| 450 | 2,77322 € | 1.247,95 € |
| 750 | 2,67512 € | 2.006,34 € |
| 1.050 | 2,61240 € | 2.743,02 € |
| 1.500 | 2,54753 € | 3.821,30 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

