


0438100063 | |
|---|---|
DigiKey Part Number | 0438100063-ND |
Manufacturer | |
Manufacturer Product Number | 0438100063 |
Description | CONN HEADER R/A 18POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0438100063 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.123" (3.12mm) |
Series | Insulation Height 0.591" (15.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 11,82066 € | 3.404,35 € |
| Unit Price without VAT: | 11,82066 € |
|---|---|
| Unit Price with VAT: | 14,06659 € |











