Image for 0436502002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0436502002

DigiKey Part Number
900-0436502002-ND
Manufacturer
Manufacturer Product Number
0436502002
Description
MICROFIT3.0 SR RA TH PEG 30AU 10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436502002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.172" (4.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
4
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC/DC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
General Purpose, Medical, Military, Telecommunications
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Post
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0712,20010 €2.356,31 €
Manufacturers Standard Package
Unit Price without VAT:2,20010 €
Unit Price with VAT:2,61812 €