




0436501021 | |
|---|---|
DigiKey Part Number | WM23272TR-ND - Tape & Reel (TR) WM23272CT-ND - Cut Tape (CT) WM23272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436501021 |
Description | CONN HEADER SMD 10POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436501021 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,84200 € | 28,42 € |
| 100 | 2,41500 € | 241,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,49490 € | 498,98 € |
| 400 | 2,37585 € | 950,34 € |
| 600 | 2,30888 € | 1.385,33 € |
| 1.000 | 2,22720 € | 2.227,20 € |
| 1.400 | 2,17499 € | 3.044,99 € |
| 2.000 | 2,12098 € | 4.241,96 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

