




0436500521 | |
|---|---|
DigiKey Part Number | WM14316TR-ND - Tape & Reel (TR) WM14316CT-ND - Cut Tape (CT) WM14316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500521 |
Description | CONN HEADER SMD 5POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500521 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15500 € | 21,55 € |
| 100 | 1,83070 € | 183,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,89125 € | 378,25 € |
| 400 | 1,80098 € | 720,39 € |
| 600 | 1,75020 € | 1.050,12 € |
| 1.000 | 1,68826 € | 1.688,26 € |
| 1.400 | 1,64869 € | 2.308,17 € |
| 2.000 | 1,60775 € | 3.215,50 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |






