




0436500510 | |
|---|---|
DigiKey Part Number | WM1888TR-ND - Tape & Reel (TR) WM1888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0436500510 |
Description | CONN HEADER SMD R/A 5POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500510 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,75100 € | 27,51 € |
| 100 | 2,33830 € | 233,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,40209 € | 768,67 € |
| 640 | 2,28747 € | 1.463,98 € |
| 960 | 2,22300 € | 2.134,08 € |
| 1.600 | 2,14438 € | 3.431,01 € |
| 2.240 | 2,09412 € | 4.690,83 € |
| 3.200 | 2,04215 € | 6.534,88 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |





