Conectores de alimentación Micro-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0436500330

DigiKey Part Number
0436500330-ND
Manufacturer
Manufacturer Product Number
0436500330
Description
CONN HEADER VERT 3POS 3MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
2
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
17.56mm
Mounting Type
Applications
General Purpose, Medical, Military, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5500,76672 €1.955,14 €
Manufacturers Standard Package
Unit Price without VAT:0,76672 €
Unit Price with VAT:0,91240 €