




0436500322 | |
|---|---|
DigiKey Part Number | WM14312TR-ND - Tape & Reel (TR) WM14312CT-ND - Cut Tape (CT) WM14312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500322 |
Description | CONN HEADER SMD 3POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500322 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,24800 € | 22,48 € |
| 100 | 1,91010 € | 191,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,02885 € | 405,77 € |
| 400 | 1,93198 € | 772,79 € |
| 600 | 1,87753 € | 1.126,52 € |
| 1.000 | 1,81109 € | 1.811,09 € |
| 1.400 | 1,76864 € | 2.476,10 € |
| 2.000 | 1,72472 € | 3.449,44 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |



