




0436500209 | |
|---|---|
DigiKey Part Number | WM1880TR-ND - Tape & Reel (TR) WM1880CT-ND - Cut Tape (CT) WM1880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500209 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500209 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,56000 € | 15,60 € |
| 100 | 1,32590 € | 132,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 1,24581 € | 398,66 € |
| 640 | 1,18631 € | 759,24 € |
| 960 | 1,15286 € | 1.106,75 € |
| 1.600 | 1,11207 € | 1.779,31 € |
| 2.240 | 1,08600 € | 2.432,64 € |
| 3.200 | 1,05903 € | 3.388,90 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |













